Datasheets
CQ13A1MA224G3 by: ASC Capacitors

CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for CQ13A1MA224G3 by ASC Capacitors

Overview of CQ13A1MA224G3 by ASC Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CQ13A1MA224G3

CQ13A1MA224G3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CQ13A1MA224G3 Part Data Attributes

CQ13A1MA224G3 ASC Capacitors
Buy Now Datasheet
Compare Parts:
CQ13A1MA224G3 ASC Capacitors CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ASC CAPACITORS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series CQ13
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -65 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-C-19978
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for CQ13A1MA224G3

This table gives cross-reference parts and alternative options found for CQ13A1MA224G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ13A1MA224G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CQ12A3MA224G3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ13A1MA224G3 vs CQ12A3MA224G3
CQ08A1MA224G3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ13A1MA224G3 vs CQ08A1MA224G3
CQ09A3MA224G3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ13A1MA224G3 vs CQ09A3MA224G3
CQ12A1MA224G3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ13A1MA224G3 vs CQ12A1MA224G3
CQ09A1MA224G3 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQ13A1MA224G3 vs CQ09A1MA224G3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ13A1MA224G3 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ13A1MA224G3 by ASC Capacitors

Select Manufacturer
Which Manufacturer of CQ13A1MA224G3 would you like to use for your alert(s)?
  • Please alert me when CQ13A1MA224G3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQ13A1MA224G3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ13A1MA224G3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQ13A1MA224G3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ13A1MA224G3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ13A1MA224G3 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: