Part Details for CQ12A1ME564G3 by ASC Capacitors
Overview of CQ12A1ME564G3 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for CQ12A1ME564G3
CQ12A1ME564G3 CAD Models
CQ12A1ME564G3 Part Data Attributes
|
CQ12A1ME564G3
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
CQ12A1ME564G3
ASC Capacitors
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | CQ12 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-19978 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CQ12A1ME564G3
This table gives cross-reference parts and alternative options found for CQ12A1ME564G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ12A1ME564G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQR29A1ME564G3P | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQ12A1ME564G3 vs CQR29A1ME564G3P |
CQ08A1ME564G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ12A1ME564G3 vs CQ08A1ME564G3 |
CQ08A3ME564G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ12A1ME564G3 vs CQ08A3ME564G3 |
CQR29A3ME564G3R | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQ12A1ME564G3 vs CQR29A3ME564G3R |
CQ09A1ME564G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ12A1ME564G3 vs CQ09A1ME564G3 |
CQ13A3ME564G3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ12A1ME564G3 vs CQ13A3ME564G3 |