Part Details for CQ121WJ0561T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ121WJ0561T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ121WJ0561T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ121WJ0561T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ12 2512 1W 5% T/R-4000 RoHS: Compliant | 0 |
|
$0.0170 / $0.0200 | Order Now |
Part Details for CQ121WJ0561T4E
CQ121WJ0561T4E CAD Models
CQ121WJ0561T4E Part Data Attributes
|
CQ121WJ0561T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ121WJ0561T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CQ121WJ0561T4E
This table gives cross-reference parts and alternative options found for CQ121WJ0561T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ121WJ0561T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT25561JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CQ121WJ0561T4E vs RTT25561JTE |
RMEF2512JT560R | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CQ121WJ0561T4E vs RMEF2512JT560R |
RC12K561JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CQ121WJ0561T4E vs RC12K561JTG |
RC12K561JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CQ121WJ0561T4E vs RC12K561JBG |
RMC-24561JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CQ121WJ0561T4E vs RMC-24561JB |
FNF25JX-561 | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CQ121WJ0561T4E vs FNF25JX-561 |
RAS25JEN561 | Fixed Resistor, 1W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | CQ121WJ0561T4E vs RAS25JEN561 |
CR2512-1W-561JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CQ121WJ0561T4E vs CR2512-1W-561JT |
RPC63561JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CQ121WJ0561T4E vs RPC63561JB |
RC12K561JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CQ121WJ0561T4E vs RC12K561JC |