Part Details for CQ1007F249JT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ1007F249JT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ1007F249JT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ1007F249JT4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ10 2010 3/4W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0140 / $0.0160 | Order Now |
Part Details for CQ1007F249JT4E
CQ1007F249JT4E CAD Models
CQ1007F249JT4E Part Data Attributes
|
CQ1007F249JT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ1007F249JT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.75W, 24.9ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CQ1007F249JT4E
This table gives cross-reference parts and alternative options found for CQ1007F249JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1007F249JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL424R9 | RES,SMT,THICK FILM,24.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | Viking Technology | CQ1007F249JT4E vs CR-0AFL424R9 |
MC2010-24R9-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CQ1007F249JT4E vs MC2010-24R9-FBW |
RTT2024R9FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CQ1007F249JT4E vs RTT2024R9FE2 |
9C20101224R9FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CQ1007F249JT4E vs 9C20101224R9FKPF5 |
SR2010FK-0724R9L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CQ1007F249JT4E vs SR2010FK-0724R9L |
AF2010FK-0724R9L | Fixed Resistor, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CQ1007F249JT4E vs AF2010FK-0724R9L |
RK73H2HTTED24R9F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CQ1007F249JT4E vs RK73H2HTTED24R9F |
RS10K24R9FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CQ1007F249JT4E vs RS10K24R9FC |
CR2010T100Q24.9R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CQ1007F249JT4E vs CR2010T100Q24.9R+-1% |
CR-0AFL424R9 | RES,SMT,THICK FILM,24.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | Viking Tech Corp | CQ1007F249JT4E vs CR-0AFL424R9 |