Part Details for CQ09A1MC682J3 by ASC Capacitors
Overview of CQ09A1MC682J3 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ09A1MC682J3
CQ09A1MC682J3 CAD Models
CQ09A1MC682J3 Part Data Attributes
|
CQ09A1MC682J3
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
CQ09A1MC682J3
ASC Capacitors
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | CQ09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-19978 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CQ09A1MC682J3
This table gives cross-reference parts and alternative options found for CQ09A1MC682J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ09A1MC682J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ13A1MC682J3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ09A1MC682J3 vs CQ13A1MC682J3 |
CQ13A3MC682J3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ09A1MC682J3 vs CQ13A3MC682J3 |
CQ12A3MC682J3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ09A1MC682J3 vs CQ12A3MC682J3 |
CQ12A1MC682J3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ09A1MC682J3 vs CQ12A1MC682J3 |
CQ08A3MC682J3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0068uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ09A1MC682J3 vs CQ08A3MC682J3 |