Part Details for CQ08A1ME105J3 by ASC Capacitors
Overview of CQ08A1ME105J3 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ08A1ME105J3
CQ08A1ME105J3 CAD Models
CQ08A1ME105J3 Part Data Attributes
|
CQ08A1ME105J3
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
CQ08A1ME105J3
ASC Capacitors
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | CQ08 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-19978 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for CQ08A1ME105J3
This table gives cross-reference parts and alternative options found for CQ08A1ME105J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ08A1ME105J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQR33A3ME105J3P | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQ08A1ME105J3 vs CQR33A3ME105J3P |
CQ13A3ME105J3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ08A1ME105J3 vs CQ13A3ME105J3 |
CQR33A3ME105J3R | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQ08A1ME105J3 vs CQR33A3ME105J3R |
CQ12A3ME105J3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ08A1ME105J3 vs CQ12A3ME105J3 |
CQR33A1ME105J3P | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CQ08A1ME105J3 vs CQR33A1ME105J3P |
CQ13A1ME105J3 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | CQ08A1ME105J3 vs CQ13A1ME105J3 |