Part Details for CQ0805JRNPO0BN220 by YAGEO Corporation
Overview of CQ0805JRNPO0BN220 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0805JRNPO0BN220
CQ0805JRNPO0BN220 CAD Models
CQ0805JRNPO0BN220 Part Data Attributes
|
CQ0805JRNPO0BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0805JRNPO0BN220
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CQ0805JRNPO0BN220
This table gives cross-reference parts and alternative options found for CQ0805JRNPO0BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0805JRNPO0BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805JCNPO0BN220 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CQ0805JRNPO0BN220 vs CC0805JCNPO0BN220 |
CL21C220JC61PNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CQ0805JRNPO0BN220 vs CL21C220JC61PNO |
MC05JTN101220 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Viking Tech Corp | CQ0805JRNPO0BN220 vs MC05JTN101220 |
CL21C220JC61PNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CQ0805JRNPO0BN220 vs CL21C220JC61PNL |
C0805N220J101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | Holy Stone Enterprise Co Ltd | CQ0805JRNPO0BN220 vs C0805N220J101BO |
C0805COG220J101NTC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Eyang Technology Development Co Ltd | CQ0805JRNPO0BN220 vs C0805COG220J101NTC |
CALC0805N101A220J-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CQ0805JRNPO0BN220 vs CALC0805N101A220J-T4 |
CALC0805N101A220J-T15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CQ0805JRNPO0BN220 vs CALC0805N101A220J-T15 |
C0805N220J101B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | Holy Stone Enterprise Co Ltd | CQ0805JRNPO0BN220 vs C0805N220J101B |
SH21N220J101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0805JRNPO0BN220 vs SH21N220J101CG |