Part Details for CQ0805DPNPOABN8R2 by YAGEO Corporation
Overview of CQ0805DPNPOABN8R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0805DPNPOABN8R2
CQ0805DPNPOABN8R2 CAD Models
CQ0805DPNPOABN8R2 Part Data Attributes
|
CQ0805DPNPOABN8R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0805DPNPOABN8R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CQ0805DPNPOABN8R2
This table gives cross-reference parts and alternative options found for CQ0805DPNPOABN8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0805DPNPOABN8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0805DRNPOABN8R2 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | CQ0805DPNPOABN8R2 vs CC0805DRNPOABN8R2 |
MT21N8R2D201CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0975% +Tol, 6.0975% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | CQ0805DPNPOABN8R2 vs MT21N8R2D201CT |
MT21N8R2D201CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0975% +Tol, 6.0975% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | CQ0805DPNPOABN8R2 vs MT21N8R2D201CG |
HC0805CG8R2D201 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | CQ0805DPNPOABN8R2 vs HC0805CG8R2D201 |
CALC0805N201A8R2D-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | CQ0805DPNPOABN8R2 vs CALC0805N201A8R2D-T4 |
SH21N8R2D201CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CQ0805DPNPOABN8R2 vs SH21N8R2D201CT |
SH21N8R2D201CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CQ0805DPNPOABN8R2 vs SH21N8R2D201CG |
CC0805DCNPOABN8R2 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | CQ0805DPNPOABN8R2 vs CC0805DCNPOABN8R2 |
MC05DTN2018R2 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | CQ0805DPNPOABN8R2 vs MC05DTN2018R2 |
CC0805DPNPOABN8R2 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP | CQ0805DPNPOABN8R2 vs CC0805DPNPOABN8R2 |