Part Details for CQ0603JRNPO9BN200 by YAGEO Corporation
Overview of CQ0603JRNPO9BN200 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0603JRNPO9BN200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ0603JRNPO9BN200
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 20pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CQ0603JRNPO9BN200) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CQ0603JRNPO9BN200
CQ0603JRNPO9BN200 CAD Models
CQ0603JRNPO9BN200 Part Data Attributes
|
CQ0603JRNPO9BN200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603JRNPO9BN200
YAGEO Corporation
CAP CER 20PF 50V NPO 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603JRNPO9BN200
This table gives cross-reference parts and alternative options found for CQ0603JRNPO9BN200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603JRNPO9BN200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X200J5GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603JRNPO9BN200 vs C0603X200J5GAC7081 |
MCH185A200JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CQ0603JRNPO9BN200 vs MCH185A200JC |
CL10C200JB8GNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | Samsung Electro-Mechanics | CQ0603JRNPO9BN200 vs CL10C200JB8GNP |
C0603T200J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | CQ0603JRNPO9BN200 vs C0603T200J5GALTU |
0603F0500200JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | Knowles Capacitors | CQ0603JRNPO9BN200 vs 0603F0500200JCR |
0603Y0500200JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | Knowles Capacitors | CQ0603JRNPO9BN200 vs 0603Y0500200JCR |
C0603T200J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0603JRNPO9BN200 vs C0603T200J5GAC |
MCH185A200JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CQ0603JRNPO9BN200 vs MCH185A200JL |
0603J0500200JQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CQ0603JRNPO9BN200 vs 0603J0500200JQB |
0603F0500200JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | Knowles Capacitors | CQ0603JRNPO9BN200 vs 0603F0500200JCT |