Part Details for CQ0603GPNPO0BN270 by YAGEO Corporation
Overview of CQ0603GPNPO0BN270 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0603GPNPO0BN270
CQ0603GPNPO0BN270 CAD Models
CQ0603GPNPO0BN270 Part Data Attributes
|
CQ0603GPNPO0BN270
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603GPNPO0BN270
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603GPNPO0BN270
This table gives cross-reference parts and alternative options found for CQ0603GPNPO0BN270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603GPNPO0BN270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T270G1GBC9028 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | KEMET Corporation | CQ0603GPNPO0BN270 vs C0603T270G1GBC9028 |
GRM1885C2A270GA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0603GPNPO0BN270 vs GRM1885C2A270GA01B |
HH18N270G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CQ0603GPNPO0BN270 vs HH18N270G101CT |
CM105CG270G100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CQ0603GPNPO0BN270 vs CM105CG270G100AN |
0603J1000270GAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CQ0603GPNPO0BN270 vs 0603J1000270GAR |
C0603COG101-270GN6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | VENKEL LTD | CQ0603GPNPO0BN270 vs C0603COG101-270GN6B |
C0603COG101-270GSND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | VENKEL LTD | CQ0603GPNPO0BN270 vs C0603COG101-270GSND |
0603Y1000270GAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CQ0603GPNPO0BN270 vs 0603Y1000270GAT |
C0603C0G101-270GPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0603GPNPO0BN270 vs C0603C0G101-270GPP |
C0603COG101-270GP6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | VENKEL LTD | CQ0603GPNPO0BN270 vs C0603COG101-270GP6P |