Part Details for CQ0603FRNPO8BN180 by YAGEO Corporation
Overview of CQ0603FRNPO8BN180 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0603FRNPO8BN180
CQ0603FRNPO8BN180 CAD Models
CQ0603FRNPO8BN180 Part Data Attributes
|
CQ0603FRNPO8BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603FRNPO8BN180
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603FRNPO8BN180
This table gives cross-reference parts and alternative options found for CQ0603FRNPO8BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603FRNPO8BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X180F3GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603X180F3GAL3191 |
C0603X180F3GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603X180F3GAC7082 |
C0603T180F3GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603T180F3GBL7411 |
C0603X180F3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603X180F3GACTU |
C0603X180F3GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603X180F3GAC7081 |
C0603T180F3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603T180F3GAL |
C0603T180F3GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603T180F3GAC7082 |
C0603X180F3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603X180F3GALTU |
C0603T180F3GCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603T180F3GCL |
C0603X180F3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0603FRNPO8BN180 vs C0603X180F3GAC |