Part Details for CQ0603DPNPOABN2R2 by YAGEO Corporation
Overview of CQ0603DPNPOABN2R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0603DPNPOABN2R2
CQ0603DPNPOABN2R2 CAD Models
CQ0603DPNPOABN2R2 Part Data Attributes
|
CQ0603DPNPOABN2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603DPNPOABN2R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603DPNPOABN2R2
This table gives cross-reference parts and alternative options found for CQ0603DPNPOABN2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603DPNPOABN2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X229D2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | CQ0603DPNPOABN2R2 vs C0603X229D2GALTU |
C0603T229D2GAC9028 | Ceramic Capacitor, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | CQ0603DPNPOABN2R2 vs C0603T229D2GAC9028 |
CC0603DRNPOABN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CQ0603DPNPOABN2R2 vs CC0603DRNPOABN2R2 |
C0603T229D2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0603DPNPOABN2R2 vs C0603T229D2GAC |
0603Y2002P20DCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Syfer Technology | CQ0603DPNPOABN2R2 vs 0603Y2002P20DCR |
0603H2002P20DCQS02A5 | Ceramic Capacitor, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | CQ0603DPNPOABN2R2 vs 0603H2002P20DCQS02A5 |
0603J2002P20DCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CQ0603DPNPOABN2R2 vs 0603J2002P20DCT |
C0603T229D2GAL7867 | Ceramic Capacitor, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | CQ0603DPNPOABN2R2 vs C0603T229D2GAL7867 |
C0603C229D2GAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | KEMET Corporation | CQ0603DPNPOABN2R2 vs C0603C229D2GAL |
C0603T229D2GAC7040 | Ceramic Capacitor, Ceramic, 200V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | CQ0603DPNPOABN2R2 vs C0603T229D2GAC7040 |