Part Details for CQ0603CRNPO9BN5R6 by YAGEO Corporation
Overview of CQ0603CRNPO9BN5R6 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0603CRNPO9BN5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1680
|
Newark | Cap, 5.6Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CQ0603CRNPO9BN5R6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2030 / $0.3380 | Buy Now |
DISTI #
33AK6056
|
Newark | Mlcc Capacitor, 5.6Pf, 50V, 0603, Capacitance:5.6Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603CRNPO9BN5R6 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1370 | Buy Now |
DISTI #
13-CQ0603CRNPO9BN5R6CT-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7800 In Stock |
|
$0.0842 / $0.4900 | Buy Now |
DISTI #
CQ0603CRNPO9BN5R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 5.6pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CQ0603CRNPO9BN5R6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ0603CNPO9BN5R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 5.6pF C0G 0603 Tol 0.25pF RoHS: Compliant | 20000 |
|
$0.0960 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0630 | Buy Now |
Part Details for CQ0603CRNPO9BN5R6
CQ0603CRNPO9BN5R6 CAD Models
CQ0603CRNPO9BN5R6 Part Data Attributes
|
CQ0603CRNPO9BN5R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603CRNPO9BN5R6
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603CRNPO9BN5R6
This table gives cross-reference parts and alternative options found for CQ0603CRNPO9BN5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603CRNPO9BN5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A0505P60CCQS02A | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | CQ0603CRNPO9BN5R6 vs 0603A0505P60CCQS02A |
CC0603CCNPO9BN5R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CQ0603CRNPO9BN5R6 vs CC0603CCNPO9BN5R6 |
C0603T569C5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | CQ0603CRNPO9BN5R6 vs C0603T569C5GBC3325 |
C0603C0G500-5R6CNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | VENKEL LTD | CQ0603CRNPO9BN5R6 vs C0603C0G500-5R6CNR |
CL10C5R6CB8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | CQ0603CRNPO9BN5R6 vs CL10C5R6CB8ANNS |
CL10C5R6CB8GNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | CQ0603CRNPO9BN5R6 vs CL10C5R6CB8GNL |
C0603COG500-5R6CP6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | VENKEL LTD | CQ0603CRNPO9BN5R6 vs C0603COG500-5R6CP6P |
C0603COG500-5R6CSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | VENKEL LTD | CQ0603CRNPO9BN5R6 vs C0603COG500-5R6CSN6R |
CL10C5R6CB8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | CQ0603CRNPO9BN5R6 vs CL10C5R6CB8NCNL |
0603J0505P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CQ0603CRNPO9BN5R6 vs 0603J0505P60CQB |