There are no models available for this part yet.
Overview of CQ0603BRNPO9BN3R3 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0603BRNPO9BN3R3 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK1670
|
Newark | Cap, 3.3Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CQ0603BRNPO9BN3R3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3950 |
|
$0.1650 / $0.3200 | Buy Now | |
DISTI #
33AK6035
|
Newark | Mlcc Capacitor, 3.3Pf, 50V, 0603, Capacitance:3.3Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603BRNPO9BN3R3 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now | |
DISTI #
33AK6036
|
Newark | Mlcc Capacitor, 3.3Pf, 50V, 0603, Capacitance:3.3Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CQ0603BRNPO9BN3R3 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.0930 | Buy Now | |
DISTI #
CQ0603BRNPO9BN3R3
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CQ0603BRNPO9BN3R3) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-CQ0603BNPO9BN3R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.3pF C0G 0603 Tol 0.1pF RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0582 | Buy Now | ||
DISTI #
CQ0603BRNPO9BN3R3
|
Avnet Abacus | (Alt: CQ0603BRNPO9BN3R3) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CQ0603BRNPO9BN3R3 by YAGEO Corporation
Part Data Attributes for CQ0603BRNPO9BN3R3 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.0303%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
3.0303%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CQ0603BRNPO9BN3R3
This table gives cross-reference parts and alternative options found for CQ0603BRNPO9BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603BRNPO9BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H3R3BA01D | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0603BRNPO9BN3R3 vs GRM1885C1H3R3BA01D |
GRM1885C1H3R3BA01J | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0603BRNPO9BN3R3 vs GRM1885C1H3R3BA01J |
GCM1885C1H3R3BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0603BRNPO9BN3R3 vs GCM1885C1H3R3BA16J |
CC0603BRNPO9BN3R3 | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CQ0603BRNPO9BN3R3 vs CC0603BRNPO9BN3R3 |
GCM1885C1H3R3BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0603BRNPO9BN3R3 vs GCM1885C1H3R3BA16D |
CC0603BPNPO9BN3R3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CQ0603BRNPO9BN3R3 vs CC0603BPNPO9BN3R3 |
C0603C339B5GACTU | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CQ0603BRNPO9BN3R3 vs C0603C339B5GACTU |
CBR06C339B5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0603BRNPO9BN3R3 vs CBR06C339B5GAC |