There are no models available for this part yet.
Overview of CQ05W8F2800T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ05W8F2800T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-CQ05W8F2800T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC CQ05 0805 1/8W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
CAD Models for CQ05W8F2800T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for CQ05W8F2800T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
280 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CQ05W8F2800T5E
This table gives cross-reference parts and alternative options found for CQ05W8F2800T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ05W8F2800T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05WAF2800TCE | Fixed Resistor, 0.1W, 280ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CQ05W8F2800T5E vs HQ05WAF2800TCE |
0805W8F2800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CQ05W8F2800T5E vs 0805W8F2800T5E |
PWC0805-280RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 280ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | CQ05W8F2800T5E vs PWC0805-280RF |
MCR10QZHF2800 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 280ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CQ05W8F2800T5E vs MCR10QZHF2800 |
NQ05W8F2800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CQ05W8F2800T5E vs NQ05W8F2800T5E |
PWC0805-280RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CQ05W8F2800T5E vs PWC0805-280RF |
0805WAF2800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CQ05W8F2800T5E vs 0805WAF2800T5E |
PWC-PWC0805LF-2800-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | CQ05W8F2800T5E vs PWC-PWC0805LF-2800-F |
ERJU06F2800V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | CQ05W8F2800T5E vs ERJU06F2800V |
CRGCQ0805F280R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | CQ05W8F2800T5E vs CRGCQ0805F280R |