Part Details for CQ0402DRNPO9BN5R6 by YAGEO Corporation
Overview of CQ0402DRNPO9BN5R6 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402DRNPO9BN5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CQ0402DRNPO9BN5R6TR-ND
|
DigiKey | CAP CER 5.6PF 50V C0G/NPO 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
DISTI #
CQ0402DRNPO9BN5R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 5.6pF 0.5pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402DRNPO9BN5R6) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CQ0402DRNPO9BN5R6
CQ0402DRNPO9BN5R6 CAD Models
CQ0402DRNPO9BN5R6 Part Data Attributes
|
CQ0402DRNPO9BN5R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402DRNPO9BN5R6
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 8.93% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.93% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402DRNPO9BN5R6
This table gives cross-reference parts and alternative options found for CQ0402DRNPO9BN5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402DRNPO9BN5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SHL5R6DS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | CQ0402DRNPO9BN5R6 vs 500SHL5R6DS-ROHS |
C0402T569D5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | KEMET Corporation | CQ0402DRNPO9BN5R6 vs C0402T569D5GBLTU |
CL05C5R6DBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Samsung Electro-Mechanics | CQ0402DRNPO9BN5R6 vs CL05C5R6DBNB |
CL05C5R6DBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Samsung Electro-Mechanics | CQ0402DRNPO9BN5R6 vs CL05C5R6DBND |
C0402T569D5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | KEMET Corporation | CQ0402DRNPO9BN5R6 vs C0402T569D5GBL9028 |
C0402T569D5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | KEMET Corporation | CQ0402DRNPO9BN5R6 vs C0402T569D5GCC9028 |
CL05C5R6DB5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Samsung Electro-Mechanics | CQ0402DRNPO9BN5R6 vs CL05C5R6DB5ACNC |
CL05C5R6DB5GLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Samsung Electro-Mechanics | CQ0402DRNPO9BN5R6 vs CL05C5R6DB5GLND |
C0402T569D5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | KEMET Corporation | CQ0402DRNPO9BN5R6 vs C0402T569D5GALTU |
CL05C5R6DB5GLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Samsung Electro-Mechanics | CQ0402DRNPO9BN5R6 vs CL05C5R6DB5GLNL |