Part Details for CQ0402CPNPOYBN2R4 by YAGEO Corporation
Overview of CQ0402CPNPOYBN2R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0402CPNPOYBN2R4
CQ0402CPNPOYBN2R4 CAD Models
CQ0402CPNPOYBN2R4 Part Data Attributes
|
CQ0402CPNPOYBN2R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402CPNPOYBN2R4
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10.4167% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402CPNPOYBN2R4
This table gives cross-reference parts and alternative options found for CQ0402CPNPOYBN2R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402CPNPOYBN2R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251SHL2R4CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | CQ0402CPNPOYBN2R4 vs 251SHL2R4CSE-ROHS |
MCARQ105SCG2R4CFRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402CPNPOYBN2R4 vs MCARQ105SCG2R4CFRA1J |
CQ0402CRNPOYBN2R4 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CQ0402CPNPOYBN2R4 vs CQ0402CRNPOYBN2R4 |
MMARQ105SCG2R4CFRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402CPNPOYBN2R4 vs MMARQ105SCG2R4CFRA18 |
MBARQ105SCG2R4CFRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402CPNPOYBN2R4 vs MBARQ105SCG2R4CFRA01 |