Part Details for CQ0402CPNPO0BN4R0 by YAGEO Corporation
Overview of CQ0402CPNPO0BN4R0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0402CPNPO0BN4R0
CQ0402CPNPO0BN4R0 CAD Models
CQ0402CPNPO0BN4R0 Part Data Attributes
|
CQ0402CPNPO0BN4R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402CPNPO0BN4R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402CPNPO0BN4R0
This table gives cross-reference parts and alternative options found for CQ0402CPNPO0BN4R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402CPNPO0BN4R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N4R0C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ0402CPNPO0BN4R0 vs RF15N4R0C101CG |
0402N4R0C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402CPNPO0BN4R0 vs 0402N4R0C101CT |
GRM1555C2A4R0CA01D | Capacitor, Ceramic, Chip, General Purpose, 4pF, 100V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0402CPNPO0BN4R0 vs GRM1555C2A4R0CA01D |
GRM1555C2A4R0CA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402CPNPO0BN4R0 vs GRM1555C2A4R0CA01W |
0402N4R0C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402CPNPO0BN4R0 vs 0402N4R0C101CG |
GRM1555C2A4R0CA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402CPNPO0BN4R0 vs GRM1555C2A4R0CA01J |
GRT1555C2A4R0CA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402CPNPO0BN4R0 vs GRT1555C2A4R0CA02D |
RF15N4R0C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402CPNPO0BN4R0 vs RF15N4R0C101CT |
GRT1555C2A4R0CA02J | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000004 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402CPNPO0BN4R0 vs GRT1555C2A4R0CA02J |
CBR04C409C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0402CPNPO0BN4R0 vs CBR04C409C1GAC |