Part Details for CQ0402BRNPOYBN3R9 by YAGEO Corporation
Overview of CQ0402BRNPOYBN3R9 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0402BRNPOYBN3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ0402BRNPOYBN3R9
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.9pF 0.1pF C0G 250V 0402 Paper T/R - Tape and Reel (Alt: CQ0402BRNPOYBN3R9) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ0402BRNPYBN3R9
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3.9pF C0G 0402 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
Part Details for CQ0402BRNPOYBN3R9
CQ0402BRNPOYBN3R9 CAD Models
CQ0402BRNPOYBN3R9 Part Data Attributes
|
CQ0402BRNPOYBN3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402BRNPOYBN3R9
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402BRNPOYBN3R9
This table gives cross-reference parts and alternative options found for CQ0402BRNPOYBN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402BRNPOYBN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402BPNPOYBN3R9 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CQ0402BRNPOYBN3R9 vs CQ0402BPNPOYBN3R9 |
MMARQ105SCG3R9BFRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402BRNPOYBN3R9 vs MMARQ105SCG3R9BFRA01 |
MBARQ105SCG3R9BFRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402BRNPOYBN3R9 vs MBARQ105SCG3R9BFRA01 |
MCARQ105SCG3R9BFRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402BRNPOYBN3R9 vs MCARQ105SCG3R9BFRA01 |
CBR04C399BAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | KEMET Corporation | CQ0402BRNPOYBN3R9 vs CBR04C399BAGAC |