Part Details for CQ0402BRNPO9BN3R6 by YAGEO Corporation
Overview of CQ0402BRNPO9BN3R6 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402BRNPO9BN3R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CQ0402BRNPO9BN3R6CT-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9700 In Stock |
|
$0.0370 / $0.2500 | Buy Now |
DISTI #
CQ0402BRNPO9BN3R6
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 3.6pF 0.1pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402BRNPO9BN3R6) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 | Buy Now |
DISTI #
603-CQ402BRNPO9BN3R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.6pF C0G 0402 Tol 0.1pF RoHS: Compliant | 37538 |
|
$0.0360 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0302 | Buy Now |
Part Details for CQ0402BRNPO9BN3R6
CQ0402BRNPO9BN3R6 CAD Models
CQ0402BRNPO9BN3R6 Part Data Attributes
|
CQ0402BRNPO9BN3R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402BRNPO9BN3R6
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.78% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402BRNPO9BN3R6
This table gives cross-reference parts and alternative options found for CQ0402BRNPO9BN3R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402BRNPO9BN3R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H3R6BA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402BRNPO9BN3R6 vs GRM1555C1H3R6BA01E |
CL05C3R6BB5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | CQ0402BRNPO9BN3R6 vs CL05C3R6BB5NCNC |
CL05C3R6BB5ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | CQ0402BRNPO9BN3R6 vs CL05C3R6BB5ALNP |
GRM1555C1H3R6BZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000036uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402BRNPO9BN3R6 vs GRM1555C1H3R6BZ01B |
GRM1555C1H3R6BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402BRNPO9BN3R6 vs GRM1555C1H3R6BZ01D |
GJM1555C1H3R6BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402BRNPO9BN3R6 vs GJM1555C1H3R6BB01D |
GCG1555C1H3R6BA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402BRNPO9BN3R6 vs GCG1555C1H3R6BA01D |
GCM1555C1H3R6BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402BRNPO9BN3R6 vs GCM1555C1H3R6BA16D |
CL05C3R6BB5NNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | CQ0402BRNPO9BN3R6 vs CL05C3R6BB5NNNE |
C0402C369B5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | KEMET Corporation | CQ0402BRNPO9BN3R6 vs C0402C369B5GAC |