-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1621
|
Newark | Cap, 2Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CQ0402ARNPO9BN2R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.0640 / $0.1060 | Buy Now |
DISTI #
13-CQ0402ARNPO9BN2R0CT-ND
|
DigiKey | CAP CER 2PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24192 In Stock |
|
$0.0327 / $0.2400 | Buy Now |
DISTI #
CQ0402ARNPO9BN2R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2pF 0.05pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402ARNPO9BN2R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ402ARNPO9BN2R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF C0G 0402 Tol 0.05pF RoHS: Compliant | 9500 |
|
$0.0310 / $0.2200 | Buy Now |
DISTI #
E02:0323_10188850
|
Arrow Electronics | Cap Ceramic 2pF 50V C0G 0.05pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2424 | Europe - 30000 |
|
$0.0312 / $0.0427 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0131 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0 | Buy Now |
DISTI #
84358143
|
Verical | Cap Ceramic 2pF 50V C0G 0.05pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2424 | Americas - 30000 |
|
$0.0312 / $0.0427 | Buy Now |
DISTI #
CQ0402ARNPO9BN2R0
|
IBS Electronics | Surface Mount Ceramic Multilayer Capacitor 2pF 0.05pF C0G 50V 0402 Paper T/R Min Qty: 9728 Package Multiple: 1 | 10000 |
|
$0.0390 | Buy Now |
DISTI #
KKS5885
|
Rutronik | KC 2,0pF 0402 0,05pF 50V NP0 HiQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0120 / $0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CQ0402ARNPO9BN2R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO9BN2R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CQ0402ARNPO9BN2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO9BN2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCQ1555C1H2R0WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN2R0 vs GCQ1555C1H2R0WB01W |
GRM1555C1H2R0WA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN2R0 vs GRM1555C1H2R0WA01W |
CL05C020AB5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Samsung Electro-Mechanics | CQ0402ARNPO9BN2R0 vs CL05C020AB5GNNL |
GJM1555C1H2R0WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN2R0 vs GJM1555C1H2R0WB01D |
C0402COG2R0A500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Eyang Technology Development Co Ltd | CQ0402ARNPO9BN2R0 vs C0402COG2R0A500NYN |
500R07S2R0AC4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0402, | Johanson Technology Inc | CQ0402ARNPO9BN2R0 vs 500R07S2R0AC4W |
GRM1555C1H2R0WA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN2R0 vs GRM1555C1H2R0WA01C |
500R07S2R0AG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0402, | Johanson Technology Inc | CQ0402ARNPO9BN2R0 vs 500R07S2R0AG4S |
CL05C020AB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Samsung Electro-Mechanics | CQ0402ARNPO9BN2R0 vs CL05C020AB5GNNE |
GCQ1555C1H2R0WB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402ARNPO9BN2R0 vs GCQ1555C1H2R0WB01D |