Part Details for CQ0402ARNPO0BNR40 by YAGEO Corporation
Overview of CQ0402ARNPO0BNR40 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ0402ARNPO0BNR40
CQ0402ARNPO0BNR40 CAD Models
CQ0402ARNPO0BNR40 Part Data Attributes
|
CQ0402ARNPO0BNR40
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402ARNPO0BNR40
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402ARNPO0BNR40
This table gives cross-reference parts and alternative options found for CQ0402ARNPO0BNR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402ARNPO0BNR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0402N0R4A101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CQ0402ARNPO0BNR40 vs RF0402N0R4A101CG |
MCRF02ATN1010R4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Viking Tech Corp | CQ0402ARNPO0BNR40 vs MCRF02ATN1010R4 |
101SHL0R4ASE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | CQ0402ARNPO0BNR40 vs 101SHL0R4ASE-ROHS |
RF15N0R4A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ0402ARNPO0BNR40 vs RF15N0R4A101CG |
GRM1555C2AR40WA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402ARNPO0BNR40 vs GRM1555C2AR40WA01J |
GRM1555C2AR40WA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402ARNPO0BNR40 vs GRM1555C2AR40WA01W |