Part Details for CQ03WAJ0161T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ03WAJ0161T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ03WAJ0161T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CQ03WAJ0161T5E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0010 | Order Now |
Part Details for CQ03WAJ0161T5E
CQ03WAJ0161T5E CAD Models
CQ03WAJ0161T5E Part Data Attributes:
|
CQ03WAJ0161T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ03WAJ0161T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CQ03WAJ0161T5E
This table gives cross-reference parts and alternative options found for CQ03WAJ0161T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ03WAJ0161T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-1600JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CQ03WAJ0161T5E vs BCTS000603-1600JTP |
CDI0603160R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAJ0161T5E vs CDI0603160R5%100PPM/KKP20 |
CDI0603160R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAJ0161T5E vs CDI0603160R5%100PPM/KKP10 |
CQA0603160R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAJ0161T5E vs CQA0603160R-5%100PPM/KNS |
CR-03JL7--160R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CQ03WAJ0161T5E vs CR-03JL7--160R- |
CRS0603-10W-161JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CQ03WAJ0161T5E vs CRS0603-10W-161JT |
0603WAJ0161T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CQ03WAJ0161T5E vs 0603WAJ0161T5E |
RTT03161JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CQ03WAJ0161T5E vs RTT03161JP3 |
RC0603JR-07160RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CQ03WAJ0161T5E vs RC0603JR-07160RP |
CQA0603160R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CQ03WAJ0161T5E vs CQA0603160R-5%100PPM/KNP20 |