Part Details for CQ02WGF124JTEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ02WGF124JTEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ02WGF124JTEE
CQ02WGF124JTEE CAD Models
CQ02WGF124JTEE Part Data Attributes
|
CQ02WGF124JTEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ02WGF124JTEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CQ02WGF124JTEE
This table gives cross-reference parts and alternative options found for CQ02WGF124JTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ02WGF124JTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270621249L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CQ02WGF124JTEE vs 232270621249L |
WR04X12R4FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CQ02WGF124JTEE vs WR04X12R4FGR |
RC0402FR-7D12R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CQ02WGF124JTEE vs RC0402FR-7D12R4L |
MC0402P-12R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CQ02WGF124JTEE vs MC0402P-12R4-FT101Q |
RCS1005F12R4CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CQ02WGF124JTEE vs RCS1005F12R4CS |
CDF-K040212R41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CQ02WGF124JTEE vs CDF-K040212R41%100PPM/KNP10 |
RMNW10K12R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CQ02WGF124JTEE vs RMNW10K12R4FB |
CRCW040212R4FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CQ02WGF124JTEE vs CRCW040212R4FRT7 |
MC0402-12R4-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CQ02WGF124JTEE vs MC0402-12R4-FBQ |
RK73H1ETTPB12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CQ02WGF124JTEE vs RK73H1ETTPB12R4F |