Part Details for CQ0201CRNPO9BN6R8 by YAGEO Corporation
Overview of CQ0201CRNPO9BN6R8 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201CRNPO9BN6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1616
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201CRNPO9BN6R8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14750 |
|
$0.0320 / $0.0700 | Buy Now |
DISTI #
34AK0078
|
Newark | Cap, 6.8Pf, 50V, Mlcc, 0201, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201CRNPO9BN6R8 RoHS: Compliant Min Qty: 105000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
13-CQ0201CRNPO9BN6R8CT-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89741 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
603-CQ201CRNPO9BN6R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 6.8pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
Part Details for CQ0201CRNPO9BN6R8
CQ0201CRNPO9BN6R8 CAD Models
CQ0201CRNPO9BN6R8 Part Data Attributes
|
CQ0201CRNPO9BN6R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201CRNPO9BN6R8
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201CRNPO9BN6R8
This table gives cross-reference parts and alternative options found for CQ0201CRNPO9BN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201CRNPO9BN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/6R8CN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CQ0201CRNPO9BN6R8 vs CMC-050/6R8CN0201T13F |
GRM0335C1H6R8CD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201CRNPO9BN6R8 vs GRM0335C1H6R8CD01B |
C0201C0G500-6R8CGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0201CRNPO9BN6R8 vs C0201C0G500-6R8CGP |
GRM0335C1H6R8CD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201CRNPO9BN6R8 vs GRM0335C1H6R8CD01F |
C0201C0G500-6R8CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | VENKEL LTD | CQ0201CRNPO9BN6R8 vs C0201C0G500-6R8CNE |
C0201C0G500-6R8CPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, | VENKEL LTD | CQ0201CRNPO9BN6R8 vs C0201C0G500-6R8CPBR |
C0201C0G500-6R8CPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0201CRNPO9BN6R8 vs C0201C0G500-6R8CPP |
GRM0335C1H6R8CA01B | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Murata Manufacturing Co Ltd | CQ0201CRNPO9BN6R8 vs GRM0335C1H6R8CA01B |
GRM0335C1H6R8CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201CRNPO9BN6R8 vs GRM0335C1H6R8CD01D |
0201CG689C9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CQ0201CRNPO9BN6R8 vs 0201CG689C9B200 |