Part Details for CQ0201CRNPO8BN2R2 by YAGEO Corporation
Overview of CQ0201CRNPO8BN2R2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201CRNPO8BN2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1604
|
Newark | Cap, 2.2Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201CRNPO8BN2R2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0490 / $0.0970 | Buy Now |
DISTI #
13-CQ0201CRNPO8BN2R2TR-ND
|
DigiKey | CAP CER 2.2PF 25V C0G/NPO 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0240 | Buy Now |
DISTI #
CQ0201CRNPO8BN2R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 2.2pF 0.25pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CQ0201CRNPO8BN2R2) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
603-CQ0201CNPO8BN2R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 2.2pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0200 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0132 | Buy Now |
Part Details for CQ0201CRNPO8BN2R2
CQ0201CRNPO8BN2R2 CAD Models
CQ0201CRNPO8BN2R2 Part Data Attributes
|
CQ0201CRNPO8BN2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201CRNPO8BN2R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201CRNPO8BN2R2
This table gives cross-reference parts and alternative options found for CQ0201CRNPO8BN2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201CRNPO8BN2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02CG2R2C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Cal-Chip Electronics | CQ0201CRNPO8BN2R2 vs GMC02CG2R2C25NTD |
CMC-025/2R2CN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CQ0201CRNPO8BN2R2 vs CMC-025/2R2CN0201T13F |
HH03N2R2C250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0201CRNPO8BN2R2 vs HH03N2R2C250CT |
C0201C0G250-2R2CPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, | VENKEL LTD | CQ0201CRNPO8BN2R2 vs C0201C0G250-2R2CPBR |
250R05L2R2CU4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Johanson Technology Inc | CQ0201CRNPO8BN2R2 vs 250R05L2R2CU4W |
C0201C0G250-2R2CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0201CRNPO8BN2R2 vs C0201C0G250-2R2CPR |
GJM0335C1E2R2CB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201CRNPO8BN2R2 vs GJM0335C1E2R2CB01J |
CL03C2R2CA3GCND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Samsung Electro-Mechanics | CQ0201CRNPO8BN2R2 vs CL03C2R2CA3GCND |
02013A2R2CA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CQ0201CRNPO8BN2R2 vs 02013A2R2CA72A |
250R05L2R2CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CQ0201CRNPO8BN2R2 vs 250R05L2R2CG4R |