Part Details for CQ0201BRNPO9BN7R3 by YAGEO Corporation
Overview of CQ0201BRNPO9BN7R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0201BRNPO9BN7R3
CQ0201BRNPO9BN7R3 CAD Models
CQ0201BRNPO9BN7R3 Part Data Attributes
|
CQ0201BRNPO9BN7R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201BRNPO9BN7R3
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3699% +Tol, 1.3699% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000073 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3699% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.3699% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201BRNPO9BN7R3
This table gives cross-reference parts and alternative options found for CQ0201BRNPO9BN7R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201BRNPO9BN7R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1H7R3BD01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CQ0201BRNPO9BN7R3 vs GRM0335C1H7R3BD01C |
GRM0335C1H7R3BD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CQ0201BRNPO9BN7R3 vs GRM0335C1H7R3BD01D |
CQ0201BPNPO9BN7R3 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.3699% +Tol, 1.3699% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP | CQ0201BRNPO9BN7R3 vs CQ0201BPNPO9BN7R3 |
GRM0335C1H7R3BA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.3699% +Tol, 1.3699% -Tol, C0G, -/+30ppm/Cel TC, 0.0000073uF, 0201, | CQ0201BRNPO9BN7R3 vs GRM0335C1H7R3BA01B |
GRM0335C1H7R3BA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.37% +Tol, 1.37% -Tol, C0G, 30ppm/Cel TC, 0.0000073uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CQ0201BRNPO9BN7R3 vs GRM0335C1H7R3BA01W |
GRM0335C1H7R3BA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.3699% +Tol, 1.3699% -Tol, C0G, -/+30ppm/Cel TC, 0.0000073uF, 0201, | CQ0201BRNPO9BN7R3 vs GRM0335C1H7R3BA01C |
GRM0335C1H7R3BA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 7.3pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CQ0201BRNPO9BN7R3 vs GRM0335C1H7R3BA01D |
GRM0335C1H7R3BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000073uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CQ0201BRNPO9BN7R3 vs GRM0335C1H7R3BD01J |
UMK063CG7R3BT-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 7.3pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | CQ0201BRNPO9BN7R3 vs UMK063CG7R3BT-F |