Part Details for CQ0100BRNPO8BN3R6 by YAGEO Corporation
Overview of CQ0100BRNPO8BN3R6 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0100BRNPO8BN3R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4231
|
Newark | Cap, 3.6Pf, 25V, Mlcc, 0402, Capacitance:3.6Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.4Mm Rohs Compliant: Yes |Yageo CQ0100BRNPO8BN3R6 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0050 | Buy Now |
DISTI #
33AK5178
|
Newark | Cap, 3.6Pf, 25V, Mlcc, 0402, Capacitance:3.6Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.4Mm Rohs Compliant: Yes |Yageo CQ0100BRNPO8BN3R6 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
13-CQ0100BRNPO8BN3R6CT-ND
|
DigiKey | CAP CER 3.6PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19800 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
603-CQ0100BRNP8BN3R6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 3.6pF C0G 0.1pF 0402 RoHS: Compliant | 39980 |
|
$0.0050 / $0.1000 | Buy Now |
Part Details for CQ0100BRNPO8BN3R6
CQ0100BRNPO8BN3R6 CAD Models
CQ0100BRNPO8BN3R6 Part Data Attributes
|
CQ0100BRNPO8BN3R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0100BRNPO8BN3R6
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CQ0100BRNPO8BN3R6
This table gives cross-reference parts and alternative options found for CQ0100BRNPO8BN3R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0100BRNPO8BN3R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS042CG3R6BC-W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CQ0100BRNPO8BN3R6 vs TVS042CG3R6BC-W |
MSAST042SCG3R6BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CQ0100BRNPO8BN3R6 vs MSAST042SCG3R6BWNA01 |
RF02N3R6B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | CQ0100BRNPO8BN3R6 vs RF02N3R6B250CT |
MSART042SCG3R6BWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CQ0100BRNPO8BN3R6 vs MSART042SCG3R6BWRA01 |
GRM0225C1E3R6BA02L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | CQ0100BRNPO8BN3R6 vs GRM0225C1E3R6BA02L |
GRM0225C1E3R6BDAEL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0100BRNPO8BN3R6 vs GRM0225C1E3R6BDAEL |
GJM0225C1E3R6BB01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0100BRNPO8BN3R6 vs GJM0225C1E3R6BB01L |