Part Details for CPZ18-BZX55C4V3 by Central Semiconductor Corp
Overview of CPZ18-BZX55C4V3 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7104ACPZ-1.8-R7 | Analog Devices | 500mA HV LDO 1.8V | |
ADP2166ACPZ-1.8-R7 | Analog Devices | 6V/6A High Eff, Step-Down DC-t | |
ADM7150ACPZ-1.8-R7 | Analog Devices | 800mA ULN LDO 1.8Vo |
Part Details for CPZ18-BZX55C4V3
CPZ18-BZX55C4V3 CAD Models
CPZ18-BZX55C4V3 Part Data Attributes
|
CPZ18-BZX55C4V3
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPZ18-BZX55C4V3
Central Semiconductor Corp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-02 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XUUC-N1 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | -1.72 mV/°C | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |
Alternate Parts for CPZ18-BZX55C4V3
This table gives cross-reference parts and alternative options found for CPZ18-BZX55C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPZ18-BZX55C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V3S | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | CPZ18-BZX55C4V3 vs BZT52C4V3S |
BZT52C4V3F2 | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | CPZ18-BZX55C4V3 vs BZT52C4V3F2 |
BZT52C4V3 | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | CPZ18-BZX55C4V3 vs BZT52C4V3 |