Part Details for CPWC3LT-A3B6-100.0000PD by Cardinal Components
Overview of CPWC3LT-A3B6-100.0000PD by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPWC3LT-A3B6-100.0000PD
CPWC3LT-A3B6-100.0000PD CAD Models
CPWC3LT-A3B6-100.0000PD Part Data Attributes
|
CPWC3LT-A3B6-100.0000PD
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPWC3LT-A3B6-100.0000PD
Cardinal Components
CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | CPW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CPWC3LT-A3B6-100.0000PD
This table gives cross-reference parts and alternative options found for CPWC3LT-A3B6-100.0000PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPWC3LT-A3B6-100.0000PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPWC7L-A3B6-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC7L-A3B6-100.0000PD |
CPWC7LT-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC7LT-A3B6-100.0000TS |
CPWC3L-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC3L-A3B6-100.0000TS |
CPWC3LZ-A3B6-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC3LZ-A3B6-100.0000PD |
CPWC5L-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC5L-A3B6-100.0000TS |
CPWC7L-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC7L-A3B6-100.0000TS |
CPWC7LT-A3B6-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC7LT-A3B6-100.0000PD |
CPWC5LT-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC5LT-A3B6-100.0000TS |
CPWC3LZ-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC3LZ-A3B6-100.0000TS |
CPWC5LZ-A3B6-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC3LT-A3B6-100.0000PD vs CPWC5LZ-A3B6-100.0000TS |