Part Details for CPW16-000-JL by ASJ Holdings Limited
Overview of CPW16-000-JL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPW16-000-JL
CPW16-000-JL CAD Models
CPW16-000-JL Part Data Attributes
|
CPW16-000-JL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CPW16-000-JL
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CPW16-000-JL
This table gives cross-reference parts and alternative options found for CPW16-000-JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW16-000-JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP001269 | Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | CPW16-000-JL vs MP001269 |
RCC06030000Z0EA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CPW16-000-JL vs RCC06030000Z0EA |