Part Details for CPW05-915-JY by ASJ Holdings Limited
Overview of CPW05-915-JY by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPW05-915-JY
CPW05-915-JY CAD Models
CPW05-915-JY Part Data Attributes
|
CPW05-915-JY
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CPW05-915-JY
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CPW05-915-JY
This table gives cross-reference parts and alternative options found for CPW05-915-JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW05-915-JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06TR915J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | CPW05-915-JY vs CR06TR915J |
CR0201AJW-915GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CPW05-915-JY vs CR0201AJW-915GAS |
RC0201JR-079M1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CPW05-915-JY vs RC0201JR-079M1 |
CR06-915JC | Fixed Resistor, 0.05W, 9100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CPW05-915-JY vs CR06-915JC |
CPW05-915-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CPW05-915-JY vs CPW05-915-JN |
RC0201J915-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CPW05-915-JY vs RC0201J915-07-RG70 |
CR0201-JW-915GAS | Fixed Resistor, Thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CPW05-915-JY vs CR0201-JW-915GAS |
CR-01JLB---9M1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CPW05-915-JY vs CR-01JLB---9M1 |
CR06-915JE | Fixed Resistor, 0.05W, 9100000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CPW05-915-JY vs CR06-915JE |
RK73B1HLTB915J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CPW05-915-JY vs RK73B1HLTB915J |