CPW05-203-JY
ASJ Holdings Limited
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of CPW05-203-JY by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPW05-203-JY by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPW05-203-JY by ASJ Holdings Limited

CPW05-203-JY
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CPW05-203-JY
    ASJ Holdings Limited
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for CPW05-203-JY

This table gives cross-reference parts and alternative options found for CPW05-203-JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW05-203-JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0201JR-1020KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation CPW05-203-JY vs RC0201JR-1020KL
RC0201JR-7D20KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation CPW05-203-JY vs RC0201JR-7D20KL
RK73B1HLTE203J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, KOA Speer Electronics Inc CPW05-203-JY vs RK73B1HLTE203J
CPW05-203-JK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CPW05-203-JY vs CPW05-203-JK
RC01W2002JBG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CPW05-203-JY vs RC01W2002JBG
CRG0201J20K RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 20000ohm, SURFACE MOUNT, 0201, CHIP TE Connectivity CPW05-203-JY vs CRG0201J20K
CR05-203-JN Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CPW05-203-JY vs CR05-203-JN
NRC-AS02J203TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp CPW05-203-JY vs NRC-AS02J203TRQYF
RK73B1HTTB203J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CPW05-203-JY vs RK73B1HTTB203J
MCR006YLPJ203 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor CPW05-203-JY vs MCR006YLPJ203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPW05-203-JY by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPW05-203-JY by ASJ Holdings Limited

  • Please alert me when CPW05-203-JY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPW05-203-JY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPW05-203-JY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPW05-203-JY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPW05-203-JY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPW05-203-JY by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: