Part Details for CPTA-A3B4C3-32.768KD12.5 by Cardinal Components
Overview of CPTA-A3B4C3-32.768KD12.5 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for CPTA-A3B4C3-32.768KD12.5
CPTA-A3B4C3-32.768KD12.5 CAD Models
CPTA-A3B4C3-32.768KD12.5 Part Data Attributes
|
CPTA-A3B4C3-32.768KD12.5
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPTA-A3B4C3-32.768KD12.5
Cardinal Components
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L10.4XB4.2XH3.4 (mm) | |
Surface Mount | YES |
Alternate Parts for CPTA-A3B4C3-32.768KD12.5
This table gives cross-reference parts and alternative options found for CPTA-A3B4C3-32.768KD12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPTA-A3B4C3-32.768KD12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPTAZ-A2B4C3-32.768KD12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Cardinal Components | CPTA-A3B4C3-32.768KD12.5 vs CPTAZ-A2B4C3-32.768KD12.5 |
CPTAZ-A3B4C3-32.768KD12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Cardinal Components | CPTA-A3B4C3-32.768KD12.5 vs CPTAZ-A3B4C3-32.768KD12.5 |
CPTA-A1B4C3-32.768KD12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Cardinal Components | CPTA-A3B4C3-32.768KD12.5 vs CPTA-A1B4C3-32.768KD12.5 |
CPTAZ-A1B4C3-32.768KD12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Cardinal Components | CPTA-A3B4C3-32.768KD12.5 vs CPTAZ-A1B4C3-32.768KD12.5 |