CPTA-A1B4C1-32.768KD12.5
Cardinal Components
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,

Overview of CPTA-A1B4C1-32.768KD12.5 by Cardinal Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

CAD Models for CPTA-A1B4C1-32.768KD12.5 by Cardinal Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPTA-A1B4C1-32.768KD12.5 by Cardinal Components

CPTA-A1B4C1-32.768KD12.5
Cardinal Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
HTS Code
8541.60.00.10
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.001%
Frequency Tolerance
100 ppm
Load Capacitance
12.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L10.4XB4.2XH3.4 (mm)
Surface Mount
YES
Want to compare parts?
  1. CPTA-A1B4C1-32.768KD12.5
    Cardinal Components
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
    VS

Alternate Parts for CPTA-A1B4C1-32.768KD12.5

This table gives cross-reference parts and alternative options found for CPTA-A1B4C1-32.768KD12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPTA-A1B4C1-32.768KD12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPTAZ-A1B4C1-32.768KD12.5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, Cardinal Components CPTA-A1B4C1-32.768KD12.5 vs CPTAZ-A1B4C1-32.768KD12.5
CPTA-A2B4C1-32.768KD12.5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, Cardinal Components CPTA-A1B4C1-32.768KD12.5 vs CPTA-A2B4C1-32.768KD12.5
CPTA-A3B4C1-32.768KD12.5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, Cardinal Components CPTA-A1B4C1-32.768KD12.5 vs CPTA-A3B4C1-32.768KD12.5
CPTA-A0B4C1-32.768KD12.5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, Cardinal Components CPTA-A1B4C1-32.768KD12.5 vs CPTA-A0B4C1-32.768KD12.5
Part Number Description Manufacturer Compare
CPTA-A3B4C1-32.768KD12.5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, Cardinal Components CPTA-A1B4C1-32.768KD12.5 vs CPTA-A3B4C1-32.768KD12.5
CPTA-A2B4C1-32.768KD12.5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, Cardinal Components CPTA-A1B4C1-32.768KD12.5 vs CPTA-A2B4C1-32.768KD12.5
CPTAZ-A1B4C1-32.768KD12.5 Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, Cardinal Components CPTA-A1B4C1-32.768KD12.5 vs CPTAZ-A1B4C1-32.768KD12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPTA-A1B4C1-32.768KD12.5 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPTA-A1B4C1-32.768KD12.5 by Cardinal Components

Select Manufacturer
Which Manufacturer of CPTA-A1B4C1-32.768KD12.5 would you like to use for your alert(s)?
  • Please alert me when CPTA-A1B4C1-32.768KD12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPTA-A1B4C1-32.768KD12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPTA-A1B4C1-32.768KD12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPTA-A1B4C1-32.768KD12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPTA-A1B4C1-32.768KD12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPTA-A1B4C1-32.768KD12.5 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: