There are no models available for this part yet.
Overview of CPT20045 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CPT20045 by Microsemi Corporation
Part Data Attributes for CPT20045 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
R-XUFM-X2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
JESD-30 Code
|
R-XUFM-X2
|
Non-rep Pk Forward Current-Max
|
2000 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
100 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for CPT20045
This table gives cross-reference parts and alternative options found for CPT20045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPT20045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPT20050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Microsemi Corporation | CPT20045 vs CPT20050 |
MURF20005 | Rectifier Diode, 1 Phase, 2 Element, 100A, 50V V(RRM), Silicon, | Daco Semiconductor Co Ltd | CPT20045 vs MURF20005 |
MUR20005CT | Rectifier Diode, 1 Phase, 2 Element, 100A, 50V V(RRM), Silicon, | Daco Semiconductor Co Ltd | CPT20045 vs MUR20005CT |
CPT20145 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, PACKAGE-2 | Microsemi Corporation | CPT20045 vs CPT20145 |