Part Details for CPS62036 by DAICO Industries Inc
Overview of CPS62036 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CPS62036
CPS62036 CAD Models
CPS62036 Part Data Attributes:
|
CPS62036
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
CPS62036
DAICO Industries Inc
Phase Shifter, 1200MHz Min, 1600MHz Max, DIP-38
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 7.5 dB | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.6 |