Part Details for CPS12V3T5R0 by TA-I Technology Co Ltd
Overview of CPS12V3T5R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CPS12V3T5R0
CPS12V3T5R0 CAD Models
CPS12V3T5R0 Part Data Attributes:
|
CPS12V3T5R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CPS12V3T5R0
TA-I Technology Co Ltd
Fixed Resistor - Fusible, 0.012ohm, 25% +/-Tol, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fusing Time | 120 s | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 32 V |