Part Details for CPR63TR681J by Akahane Electronics Ind Corp
Overview of CPR63TR681J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPR63TR681J
CPR63TR681J CAD Models
CPR63TR681J Part Data Attributes
|
CPR63TR681J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CPR63TR681J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CPR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CPR63TR681J
This table gives cross-reference parts and alternative options found for CPR63TR681J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR63TR681J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1SJ681V | Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | CPR63TR681J vs TSR1SJ681V |
RHC2512JT680R | Fixed Resistor, Thick Film, 2W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPR63TR681J vs RHC2512JT680R |
RHC25126805%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPR63TR681J vs RHC25126805%R |
WF25P681JTLV | Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CPR63TR681J vs WF25P681JTLV |
AC2512JK-7W680RL | Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CPR63TR681J vs AC2512JK-7W680RL |