CPR63TR222F
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of CPR63TR222F by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPR63TR222F by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPR63TR222F by Akahane Electronics Ind Corp

CPR63TR222F
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Series
CPR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CPR63TR222F
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for CPR63TR222F

This table gives cross-reference parts and alternative options found for CPR63TR222F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR63TR222F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC2512FK-7W2K2L Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation CPR63TR222F vs AC2512FK-7W2K2L
RK73HW3A2TTED2201F Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CPR63TR222F vs RK73HW3A2TTED2201F
RHC2512FT2K20 Fixed Resistor, Thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CPR63TR222F vs RHC2512FT2K20
RK73HW3A2TBK2201F Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CPR63TR222F vs RK73HW3A2TBK2201F
RK73HW3A2RTTED2201F Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CPR63TR222F vs RK73HW3A2RTTED2201F
CR2512-2W-2201FPT Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD CPR63TR222F vs CR2512-2W-2201FPT
CR2512-2W-2201FT Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD CPR63TR222F vs CR2512-2W-2201FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPR63TR222F by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPR63TR222F by Akahane Electronics Ind Corp

  • Please alert me when CPR63TR222F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPR63TR222F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPR63TR222F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPR63TR222F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPR63TR222F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPR63TR222F by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: