Part Details for CPR3F-010BK by Central Semiconductor Corp
Overview of CPR3F-010BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPR3F-010BK
CPR3F-010BK CAD Models
CPR3F-010BK Part Data Attributes
|
CPR3F-010BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPR3F-010BK
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CPR3F-010BK
This table gives cross-reference parts and alternative options found for CPR3F-010BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR3F-010BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPR3F-010TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CPR3F-010BK vs CPR3F-010TR |
CPR3F-010TRLEADFREE | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CPR3F-010BK vs CPR3F-010TRLEADFREE |