Part Details for CPR033K300JE6631 by Vishay Intertechnologies
Overview of CPR033K300JE6631 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for CPR033K300JE6631
CPR033K300JE6631 CAD Models
CPR033K300JE6631 Part Data Attributes
|
CPR033K300JE6631
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPR033K300JE6631
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 5% +/-Tol, -400,400ppm/Cel, 9435,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Fireproof | |
Lead Spacing | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9 mm | |
Package Length | 24 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% | |
Working Voltage | 99.4987 V |