Part Details for CPPT8BRZ-A5BR-133.0000MHZPD by Cardinal Components
Overview of CPPT8BRZ-A5BR-133.0000MHZPD by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CPPT8BRZ-A5BR-133.0000MHZPD
CPPT8BRZ-A5BR-133.0000MHZPD CAD Models
CPPT8BRZ-A5BR-133.0000MHZPD Part Data Attributes
|
CPPT8BRZ-A5BR-133.0000MHZPD
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPT8BRZ-A5BR-133.0000MHZPD
Cardinal Components
TTL Output Clock Oscillator, 133MHz Nom, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE OUTPUT; TUBE, TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 25 pF | |
Physical Dimension | 14.5mm x 8.8mm x 4.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |