Part Details for CPPC4LT-BR-1.0000TS by Cardinal Components
Overview of CPPC4LT-BR-1.0000TS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPPC4LT-BR-1.0000TS
CPPC4LT-BR-1.0000TS CAD Models
CPPC4LT-BR-1.0000TS Part Data Attributes
|
CPPC4LT-BR-1.0000TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPC4LT-BR-1.0000TS
Cardinal Components
Oscillator, 1MHz Min, 100MHz Max, 1MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | DIP4/8,.3 | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 8 mA | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |