Part Details for CPP11-52-5.00A-OC-S by Sensata Circuit Breakers
Overview of CPP11-52-5.00A-OC-S by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CPP11-52-5.00A-OC-S
CPP11-52-5.00A-OC-S CAD Models
CPP11-52-5.00A-OC-S Part Data Attributes
|
CPP11-52-5.00A-OC-S
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CPP11-52-5.00A-OC-S
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 5A, 250VAC, 65VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH-PULL | |
Additional Feature | RATED BREAKING CAPACITY AT 65 VDC: 120 A | |
Blow Characteristic | SLOW | |
Body Breadth | 17.27 mm | |
Body Height | 40.25 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; IEC; SEV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |