There are no models available for this part yet.
Overview of CPN-142T by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for CPN-142T by Johnson Components
Part Data Attributes for CPN-142T by Johnson Components
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLE: RG-142
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF N CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Alternate Parts for CPN-142T
This table gives cross-reference parts and alternative options found for CPN-142T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPN-142T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPN-142T | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, MALE, N CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | CPN-142T vs CPN-142T |