Part Details for CPMS15MM-25 by L-com Inc
Overview of CPMS15MM-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CPMS15MM-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T8622
|
Newark | Cable Assy, Db15 Plug-Plug, 25 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:-, Product Range:Cpms15Mm Series Rohs Compliant: Yes |L-Com CPMS15MM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$133.9900 | Buy Now |
DISTI #
5073-CPMS15MM-25-ND
|
DigiKey | CADB15M/M PWR #20 MOLD 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$180.7400 | Buy Now |
DISTI #
70126799
|
RS | CA, DB15M/M PWR #20 MOLD 25 | L-com CPMS15MM-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$143.7200 / $157.9400 | RFQ |
|
Onlinecomponents.com | CADB15M/M PWR #20 MOLD 25' RoHS: Compliant | 0 |
|
$117.8100 / $146.8900 | Buy Now |
DISTI #
77734711
|
Verical | Cable Assembly Data 7.62m 20AWG D-Sub to D-Sub 15 to 15 POS M-M Individual Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$110.3920 / $137.9900 | Buy Now |
DISTI #
CPMS15MM-25
|
L-com US | L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 93 |
|
$110.3900 / $137.9900 | Buy Now |