CPMC-88-13
Description: RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug

Overview of CPMC-88-13 by Johnson Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CPMC-88-13 by Johnson Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPMC-88-13 by Johnson Components

CPMC-88-13
Johnson Components
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
JOHNSON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
APPLICABLE CABLE: RG-142
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
ACETAL/POLYMETHYLPENTENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP/SOLDER
Want to compare parts?
  1. CPMC-88-13
    Johnson Components
    RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPMC-88-13 by Johnson Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPMC-88-13 by Johnson Components

  • Please alert me when CPMC-88-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPMC-88-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPMC-88-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPMC-88-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPMC-88-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPMC-88-13 by Johnson Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: