There are no models available for this part yet.
Overview of CPL1606-27KJI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for CPL1606-27KJI by TT Electronics Resistors
Part Data Attributes for CPL1606-27KJI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Tubular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
375 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
17.5 mm
|
Package Length
|
102 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
91 W
|
Rated Temperature
|
70 °C
|
Resistance
|
27000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
550 V
|
Alternate Parts for CPL1606-27KJI
This table gives cross-reference parts and alternative options found for CPL1606-27KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPL1606-27KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APF1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs APF1606-27KJI |
APL1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs APL1606-27KJI |
CB1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs CB1606-27KJI |
CBL1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs CBL1606-27KJI |
B1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs B1606-27KJI |
4BF1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs 4BF1606-27KJI |
4B1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs 4B1606-27KJI |
AWL1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs AWL1606-27KJI |
CPF1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs CPF1606-27KJI |
BL1606-27KJI | Resistor, Wire Wound, 27000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-27KJI vs BL1606-27KJI |