Part Details for CPL1606-200RJI by TT Electronics Resistors
Overview of CPL1606-200RJI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CPL1606-200RJI
CPL1606-200RJI CAD Models
CPL1606-200RJI Part Data Attributes
|
CPL1606-200RJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CPL1606-200RJI
TT Electronics Resistors
Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.5 mm | |
Package Length | 102 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 91 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |
Alternate Parts for CPL1606-200RJI
This table gives cross-reference parts and alternative options found for CPL1606-200RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPL1606-200RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs CPF1606-200RJI |
4BF1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs 4BF1606-200RJI |
CB1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs CB1606-200RJI |
CP1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs CP1606-200RJI |
4BL1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs 4BL1606-200RJI |
CBF1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs CBF1606-200RJI |
BL1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs BL1606-200RJI |
AW1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs AW1606-200RJI |
AWL1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs AWL1606-200RJI |
4B1606-200RJI | Resistor, Wire Wound, 200ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CPL1606-200RJI vs 4B1606-200RJI |